There are no models available for this part yet.
Overview of CC1010-STR1 by Chipcon AS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1010PAG | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
CC1010PAGR | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
CC1010-RTY1 | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 |
CAD Models for CC1010-STR1 by Chipcon AS
Part Data Attributes for CC1010-STR1 by Chipcon AS
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CHIPCON AS
|
Package Description
|
QFP, TQFP64,.47SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
8
|
CPU Family
|
8051
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e0
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2176
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Speed
|
24 MHz
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|