Part Details for CC1010-RTR1 by Chipcon AS
Overview of CC1010-RTR1 by Chipcon AS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1010PAG | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
CC1010PAGR | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
CC1010-RTY1 | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 |
Part Details for CC1010-RTR1
CC1010-RTR1 CAD Models
CC1010-RTR1 Part Data Attributes
|
CC1010-RTR1
Chipcon AS
Buy Now
Datasheet
|
Compare Parts:
CC1010-RTR1
Chipcon AS
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHIPCON AS | |
Package Description | QFP, TQFP64,.47SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2176 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |