Part Details for CC1000_UCSP/T&R by Texas Instruments
Overview of CC1000_UCSP/T&R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1000-RTB1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 |
Part Details for CC1000_UCSP/T&R
CC1000_UCSP/T&R CAD Models
CC1000_UCSP/T&R Part Data Attributes
|
CC1000_UCSP/T&R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1000_UCSP/T&R
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, LEAD FREE, BGA-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA28,4X7,20 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B28 | |
Length | 4.034 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA28,4X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.339 mm |
Alternate Parts for CC1000_UCSP/T&R
This table gives cross-reference parts and alternative options found for CC1000_UCSP/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1000_UCSP/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2363EGM-TD | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | CC1000_UCSP/T&R vs MAX2363EGM-TD |
ADF7021-VBCPZ | High Performance, Narrow-Band Transceiver IC | Analog Devices Inc | CC1000_UCSP/T&R vs ADF7021-VBCPZ |
ADL5502ACBZ-P2 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA8, 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-8, Cellular Telephone Circuit | Analog Devices Inc | CC1000_UCSP/T&R vs ADL5502ACBZ-P2 |
ADL5502ACBZ-P7 | 450 MHz TO 6000 MHz Crest Factor Detector | Analog Devices Inc | CC1000_UCSP/T&R vs ADL5502ACBZ-P7 |
TRF96001GQE | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA80, PLASTIC, BGA-80, Cellular Telephone Circuit | Texas Instruments | CC1000_UCSP/T&R vs TRF96001GQE |
MAX2365ETM+T | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | CC1000_UCSP/T&R vs MAX2365ETM+T |
CC1000PW | Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 | Texas Instruments | CC1000_UCSP/T&R vs CC1000PW |
MAX2363ETM+ | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | CC1000_UCSP/T&R vs MAX2363ETM+ |
CC1070-RTY1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20 | Texas Instruments | CC1000_UCSP/T&R vs CC1070-RTY1 |
CC1000YZR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, ROHS COMPLIANT, UCSP-28 | Texas Instruments | CC1000_UCSP/T&R vs CC1000YZR |