Part Details for CC10-330NJ-RC by Allied Components International
Overview of CC10-330NJ-RC by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC10-330NJ-RC
CC10-330NJ-RC CAD Models
CC10-330NJ-RC Part Data Attributes
|
CC10-330NJ-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
CC10-330NJ-RC
Allied Components International
General Purpose Inductor, 330uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Core Material | CERAMIC | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 570 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CC10-330NJ-RC
This table gives cross-reference parts and alternative options found for CC10-330NJ-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC10-330NJ-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWL1008ST-R33JTR7 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | TT Electronics Resistors | CC10-330NJ-RC vs BWL1008ST-R33JTR7 |
WB1008T330SJ | General Purpose Inductor, 330uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Cal-Chip Electronics | CC10-330NJ-RC vs WB1008T330SJ |