Part Details for CC1-821-GTW by RCD Components Inc
Overview of CC1-821-GTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1-821-GTW
CC1-821-GTW CAD Models
CC1-821-GTW Part Data Attributes
|
CC1-821-GTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CC1-821-GTW
RCD Components Inc
Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.9 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CC1-821-GTW
This table gives cross-reference parts and alternative options found for CC1-821-GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1-821-GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1-821-GTZZ | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1-821-GTZZ |
CC1-821-GB | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1-821-GB |
CC1-821-GAZZ | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1-821-GAZZ |
CC1-821-GTQ | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1-821-GTQ |
CC1EU8-821-GBZZ | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1EU8-821-GBZZ |
CC137-821-GT | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 0.15ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC137-821-GT |
CC1-821-GA | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1-821-GA |
CC137-821-GA | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 0.15ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC137-821-GA |
CC1-821-GAW | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CC1-821-GTW vs CC1-821-GAW |
CC1EU8-821-GAZZ | Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1-821-GTW vs CC1EU8-821-GAZZ |