CC1/4EU8-2R2-JTZZW
RCD Components Inc
Description: Fixed Resistor, Carbon Composition, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED

Overview of CC1/4EU8-2R2-JTZZW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC1/4EU8-2R2-JTZZW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC1/4EU8-2R2-JTZZW by RCD Components Inc

CC1/4EU8-2R2-JTZZW
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.42
Additional Feature
NON-INDUCTIVE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-R-39008
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
CARBON COMPOSITION
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CC1/4EU8-2R2-JTZZW
    RCD Components Inc
    Fixed Resistor, Carbon Composition, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1/4EU8-2R2-JTZZW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1/4EU8-2R2-JTZZW by RCD Components Inc

Select Manufacturer
Which Manufacturer of CC1/4EU8-2R2-JTZZW would you like to use for your alert(s)?
  • Please alert me when CC1/4EU8-2R2-JTZZW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1/4EU8-2R2-JTZZW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1/4EU8-2R2-JTZZW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1/4EU8-2R2-JTZZW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1/4EU8-2R2-JTZZW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1/4EU8-2R2-JTZZW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: