Part Details for CC09CJ431G by Kyocera AVX Components
Overview of CC09CJ431G by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC09CJ431G
CC09CJ431G CAD Models
CC09CJ431G Part Data Attributes
|
CC09CJ431G
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC09CJ431G
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CC09CJ431G
This table gives cross-reference parts and alternative options found for CC09CJ431G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC09CJ431G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR09CJ431GPV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR09CJ431GPV |
CCR09CJ431GSV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR09CJ431GSV |
CC09CJ431GV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CC09CJ431GV |
CCR05CJ431GPV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR05CJ431GPV |
CC05CJ431G | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CC05CJ431G |
CCR09CJ431GS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR09CJ431GS |
CC05CJ431GV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CC05CJ431GV |
CCR05CJ431GR | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR05CJ431GR |
CCR09CJ431GP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR09CJ431GP |
CCR05CJ431GP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 120ppm/Cel TC, 0.00043uF, 1919, | Kyocera AVX Components | CC09CJ431G vs CCR05CJ431GP |