CC0910LFA-01-34R8-F
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Thin Film, 1.2W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1235, BGA-27, ROHS COMPLIANT

Overview of CC0910LFA-01-34R8-F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC0910LFA-01-34R8-F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0910LFA-01-34R8-F by TT Electronics Resistors

CC0910LFA-01-34R8-F
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
BGA-27, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Element Power Dissipation
0.1 W
First Element Resistance
34.8 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
2
Number of Functions
9
Number of Terminals
27
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1235
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
BALL
Tolerance
1%
Want to compare parts?
  1. CC0910LFA-01-34R8-F
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 1.2W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1235, BGA-27, ROHS COMPLIANT
    VS

Alternate Parts for CC0910LFA-01-34R8-F

This table gives cross-reference parts and alternative options found for CC0910LFA-01-34R8-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0910LFA-01-34R8-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC0910A-01-34R8-F Array/Network Resistor, Isolated, Thin Film, 1.2W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1235, BGA-27 TT Electronics Resistors CC0910LFA-01-34R8-F vs CC0910A-01-34R8-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0910LFA-01-34R8-F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0910LFA-01-34R8-F by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CC0910LFA-01-34R8-F would you like to use for your alert(s)?
  • Please alert me when CC0910LFA-01-34R8-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0910LFA-01-34R8-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0910LFA-01-34R8-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0910LFA-01-34R8-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0910LFA-01-34R8-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0910LFA-01-34R8-F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: