Part Details for CC0805ZRY5V8BB105 by YAGEO Corporation
Results Overview of CC0805ZRY5V8BB105 by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805ZRY5V8BB105 Information
CC0805ZRY5V8BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0805ZRY5V8BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R9104
|
Newark | Ceramic Capacitor, 1Uf, 25V, Y5V, +80, -20%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0200 | Buy Now |
DISTI #
40AJ6531
|
Newark | Cap, 1Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZRY5V8BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3590 |
|
$0.0320 / $0.0490 | Buy Now |
DISTI #
311-1358-1-ND
|
DigiKey | CAP CER 1UF 25V Y5V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112649 In Stock |
|
$0.0127 / $0.1000 | Buy Now |
DISTI #
CC0805ZRY5V8BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel |
60000 |
|
$0.0111 / $0.0123 | Buy Now |
DISTI #
68R4937
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric] - Product that comes on... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
65R9104
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 6... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 4 Days Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
603-CC805ZRY5V8BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 10186 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
E02:0323_00032893
|
Arrow Electronics | Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Date Code: 2439 | Europe - 28000 |
|
$0.0081 / $0.0152 | Buy Now |
DISTI #
V36:1790_07126885
|
Arrow Electronics | Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2143 | Americas - 4000 |
|
$0.0112 / $0.0148 | Buy Now |
DISTI #
V72:2272_07126885
|
Arrow Electronics | Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2129 Container: Cut Strips | Americas - 860 |
|
$0.0149 / $0.0530 | Buy Now |
Part Details for CC0805ZRY5V8BB105
CC0805ZRY5V8BB105 CAD Models
CC0805ZRY5V8BB105 Part Data Attributes
|
CC0805ZRY5V8BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZRY5V8BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805ZRY5V8BB105
This table gives cross-reference parts and alternative options found for CC0805ZRY5V8BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805ZRY5V8BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805ZPY5V8BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0805ZRY5V8BB105 vs CC0805ZPY5V8BB105 |