Part Details for CC0805MKX5R5BB106 by YAGEO Corporation
Overview of CC0805MKX5R5BB106 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805MKX5R5BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7352
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805MKX5R5BB106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24830 |
|
$0.0990 / $0.2900 | Buy Now |
DISTI #
311-1461-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44952 In Stock |
|
$0.0671 / $0.2700 | Buy Now |
DISTI #
CC0805MKX5R5BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MKX5R5BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 | Buy Now |
DISTI #
603-CC805MKX5R5BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 20% HI CV RoHS: Compliant | 10560 |
|
$0.0670 / $0.2100 | Buy Now |
DISTI #
V36:1790_07128854
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2229 | Americas - 75000 |
|
$0.0563 | Buy Now |
DISTI #
V72:2272_07128854
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 Container: Cut Strips | Americas - 3000 |
|
$0.0569 / $0.1008 | Buy Now |
|
Future Electronics | 0805 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0542 / $0.0609 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
102000 Partner Stock |
|
$0 | Buy Now |
DISTI #
63378059
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 | Americas - 75000 |
|
$0.0563 | Buy Now |
DISTI #
73506689
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 449 Package Multiple: 1 | Americas - 6400 |
|
$0.0509 / $0.0698 | Buy Now |
Part Details for CC0805MKX5R5BB106
CC0805MKX5R5BB106 CAD Models
CC0805MKX5R5BB106 Part Data Attributes
|
CC0805MKX5R5BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MKX5R5BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805MKX5R5BB106
This table gives cross-reference parts and alternative options found for CC0805MKX5R5BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MKX5R5BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R106M06AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | CC0805MKX5R5BB106 vs CM21X5R106M06AC |
08052B106M5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | YAGEO Corporation | CC0805MKX5R5BB106 vs 08052B106M5BP0D |
CM21X5R106M06KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | CC0805MKX5R5BB106 vs CM21X5R106M06KT |
CM21X5R106M06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | CC0805MKX5R5BB106 vs CM21X5R106M06KB |
SCM21D106MJNJ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Surge Components Inc | CC0805MKX5R5BB106 vs SCM21D106MJNJ |
CL21A106MQFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | CC0805MKX5R5BB106 vs CL21A106MQFNLNC |
CL21A106MQFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | CC0805MKX5R5BB106 vs CL21A106MQFNCNL |
CL21A106MQFANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | CC0805MKX5R5BB106 vs CL21A106MQFANNE |
CL21A106MQFGLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | CC0805MKX5R5BB106 vs CL21A106MQFGLNC |
CL21A106MQFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | CC0805MKX5R5BB106 vs CL21A106MQFGCNL |