Part Details for CC0805MCX7R8BB684 by YAGEO Corporation
Overview of CC0805MCX7R8BB684 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0805MCX7R8BB684
CC0805MCX7R8BB684 CAD Models
CC0805MCX7R8BB684 Part Data Attributes
|
CC0805MCX7R8BB684
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MCX7R8BB684
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805MCX7R8BB684
This table gives cross-reference parts and alternative options found for CC0805MCX7R8BB684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MCX7R8BB684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T684M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0805MCX7R8BB684 vs C0805T684M3RAC |
C0805T684M3RBL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0805MCX7R8BB684 vs C0805T684M3RBL7210 |
C0805X684M3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | KEMET Corporation | CC0805MCX7R8BB684 vs C0805X684M3RAC3325 |
0805F0250684MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805MCX7R8BB684 vs 0805F0250684MXR |
C0805C684M3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0805MCX7R8BB684 vs C0805C684M3RECAUTO7210 |
C0805T684M3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805MCX7R8BB684 vs C0805T684M3RAL |
C0805T684M3RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0805MCX7R8BB684 vs C0805T684M3RBC7210 |
C0805X7R684M250NTH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Eyang Technology Development Co Ltd | CC0805MCX7R8BB684 vs C0805X7R684M250NTH |
C0805X684M3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | KEMET Corporation | CC0805MCX7R8BB684 vs C0805X684M3RAC7025 |
CALC0805B250A684M-T3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CC0805MCX7R8BB684 vs CALC0805B250A684M-T3 |