Part Details for CC0805KRX7R9BB183 by YAGEO Corporation
Overview of CC0805KRX7R9BB183 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2004
|
Newark | Cap, 0.018Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB183 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2225 |
|
$0.0340 / $0.0570 | Buy Now |
DISTI #
50AJ2824
|
Newark | Cap, 0.018Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB183 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
65R9000
|
Newark | Mlcc- Capacitance 183 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB183 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4776
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805KRX7R9BB183 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
311-1137-1-ND
|
DigiKey | CAP CER 0.018UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14064 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
CC0805KRX7R9BB183
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB183) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
603-CC805KRX7R9BB183
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.018uF X7R 0805 10% RoHS: Compliant | 9283 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | 0805 18 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0124 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
28000 Partner Stock |
|
$0 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.018 uF, SURFACE MOUNT, 0805 | 3840 |
|
$0.0111 / $0.0592 | Buy Now |
Part Details for CC0805KRX7R9BB183
CC0805KRX7R9BB183 CAD Models
CC0805KRX7R9BB183 Part Data Attributes
|
CC0805KRX7R9BB183
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R9BB183
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805KRX7R9BB183
This table gives cross-reference parts and alternative options found for CC0805KRX7R9BB183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BB183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805X7R183K50E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805KRX7R9BB183 vs ERC0805X7R183K50E |
08052R183K9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R9BB183 vs 08052R183K9BF0D |
0805F0500183KXTA52 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB183 vs 0805F0500183KXTA52 |
500T15W183KV4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CC0805KRX7R9BB183 vs 500T15W183KV4 |
0805C183K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805KRX7R9BB183 vs 0805C183K500BT |
500T15W183KV6 | CAPACITOR, CERAMIC, 50V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | CC0805KRX7R9BB183 vs 500T15W183KV6 |
UMK212B183KQ-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805KRX7R9BB183 vs UMK212B183KQ-B |
CL21B183KBNCA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Surge Components Inc | CC0805KRX7R9BB183 vs CL21B183KBNCA |
GMC21X7R183K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0805KRX7R9BB183 vs GMC21X7R183K50NTTLF |
GMC21X7R183K50NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CC0805KRX7R9BB183 vs GMC21X7R183K50NTM |