There are no models available for this part yet.
Overview of CC0805KRX5R7BB225 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0805KRX5R7BB225 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH7332
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX5R7BB225 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0240 / $0.0260 | Buy Now | |
DISTI #
40AJ6509
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX5R7BB225 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6450 |
|
$0.0460 / $0.0760 | Buy Now | |
DISTI #
76AK4760
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805KRX5R7BB225 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.0380 | Buy Now | |
DISTI #
311-3428-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149418 In Stock |
|
$0.0189 / $0.1700 | Buy Now | |
DISTI #
CC0805KRX5R7BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX5R7BB225) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 | Buy Now | |
DISTI #
603-CC805KRX5R7BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0805 10% HI CV RoHS: Compliant | 9479 |
|
$0.0190 / $0.1700 | Buy Now | |
DISTI #
V72:2272_07128848
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1904 Container: Cut Strips | Americas - 1593 |
|
$0.0233 / $0.1558 | Buy Now | |
Future Electronics | 0805 2.2 nF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0176 / $0.0191 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
31701927
|
Verical | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1904 | Americas - 1593 |
|
$0.0233 / $0.0396 | Buy Now |
CAD Models for CC0805KRX5R7BB225 by YAGEO Corporation
Part Data Attributes for CC0805KRX5R7BB225 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CC0805KRX5R7BB225
This table gives cross-reference parts and alternative options found for CC0805KRX5R7BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX5R7BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R225K160NPY | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Eyang Technology Development Co Ltd | CC0805KRX5R7BB225 vs C0805X5R225K160NPY |
GRM219R61C225KA88D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805KRX5R7BB225 vs GRM219R61C225KA88D |
C0805C225K4PAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0805KRX5R7BB225 vs C0805C225K4PAL7210 |
CL21A225KOCLNNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CC0805KRX5R7BB225 vs CL21A225KOCLNNC |
EMK212ABJ225KD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | TAIYO YUDEN | CC0805KRX5R7BB225 vs EMK212ABJ225KD |
C0805C225K4PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | CC0805KRX5R7BB225 vs C0805C225K4PAL7867 |
C0805C225K4PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | CC0805KRX5R7BB225 vs C0805C225K4PAC7411 |
C2012X5R1C225K/0.85 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CC0805KRX5R7BB225 vs C2012X5R1C225K/0.85 |
TT21X225K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CC0805KRX5R7BB225 vs TT21X225K160CT |
223878053667 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0805KRX5R7BB225 vs 223878053667 |
Related Parts for CC0805KRX5R7BB225
-
CL31B106KLHNNNEFixed Capacitors
-
CRCW040212K0FKEDFixed Resistors
-
M20-9990546Headers and Edge Type Connectors
-
CDRH127NP-220MCFixed Inductors
-
MB6SRectifier Diodes
-
BLM15PD121SN1DData Line Filters
-
SUD50P08-25L-E3Power Field-Effect Transistors
-
TPSMA6L16ATransient Suppressors
-
LT3501EFESwitching Regulator or Controllers