CC0805KKX7R0BB474
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP

Overview of CC0805KKX7R0BB474 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC0805KKX7R0BB474 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK9510
Newark Capacitor, 0.47Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R0BB474 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 165
  • 1 $0.1980
  • 10 $0.1300
  • 25 $0.1090
  • 50 $0.0870
  • 100 $0.0670
$0.0670 / $0.1980 Buy Now
DISTI # 80AK8227
Newark Capacitor, 0.47Uf, X7R, 0805, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0805KKX7R0BB474 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0720
  • 5,000 $0.0560
$0.0560 / $0.0720 Buy Now
DISTI # 13-CC0805KKX7R0BB474CT-ND
DigiKey CAP CER 0.47UF 100V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21475
In Stock
  • 1 $0.1900
  • 10 $0.1220
  • 50 $0.0774
  • 100 $0.0618
  • 500 $0.0447
  • 1,000 $0.0395
  • 3,000 $0.0378
  • 6,000 $0.0344
  • 9,000 $0.0326
  • 15,000 $0.0309
  • 30,000 $0.0292
  • 75,000 $0.0275
  • 150,000 $0.0228
  • 300,000 $0.0215
$0.0215 / $0.1900 Buy Now
DISTI # CC0805KKX7R0BB474
Avnet Americas Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R0BB474) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0223
  • 6,000 $0.0217
  • 12,000 $0.0211
  • 18,000 $0.0205
  • 24,000 $0.0198
$0.0198 / $0.0223 Buy Now
DISTI # 603-CC0805KX7R0BB474
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 10% 0805 RoHS: Compliant 6481
  • 1 $0.1900
  • 10 $0.1250
  • 100 $0.0640
  • 1,000 $0.0410
  • 3,000 $0.0380
  • 9,000 $0.0310
  • 24,000 $0.0260
  • 45,000 $0.0250
  • 99,000 $0.0240
$0.0240 / $0.1900 Buy Now
Future Electronics Multi-layer Ceramic Capacitor 0.47uF 10% X7R 0805 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 3,000 $0.0260
  • 9,000 $0.0254
  • 15,000 $0.0251
  • 60,000 $0.0244
  • 90,000 $0.0239
$0.0239 / $0.0260 Buy Now
Future Electronics Multi-layer Ceramic Capacitor 0.47uF 10% X7R 0805 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 3,000 $0.0267
  • 9,000 $0.0258
  • 15,000 $0.0253
  • 60,000 $0.0242
  • 90,000 $0.0234
$0.0234 / $0.0267 Buy Now
DISTI # 69067028
Verical Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Date Code: 2313 Americas - 680
  • 441 $0.0710
  • 610 $0.0513
$0.0513 / $0.0710 Buy Now
DISTI # CC0805KKX7R0BB474
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 10% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.0307
  • 15,000 $0.0301
  • 24,000 $0.0257
  • 45,000 $0.0248
  • 75,000 $0.0243
  • 300,000 $0.0215
$0.0215 / $0.0307 Buy Now
DISTI # CC0805KKX7R0BB474
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] (Alt: CC0805KKX7R0BB474) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S900103414497
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape 680
  • 50 $0.0712
  • 100 $0.0568
  • 500 $0.0410
$0.0410 / $0.0712 Buy Now
Ozdisan Elektronik MLCC (2012) 0805 470nF 100VDC ±10% X7R 0
  • 5 $0.0659
  • 3,000 $0.0540
$0.0540 / $0.0659 RFQ

CAD Models for CC0805KKX7R0BB474 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC0805KKX7R0BB474 by YAGEO Corporation

CC0805KKX7R0BB474
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CC0805KKX7R0BB474
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CC0805KKX7R0BB474

This table gives cross-reference parts and alternative options found for CC0805KKX7R0BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX7R0BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805B474K101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Walsin Technology Corporation CC0805KKX7R0BB474 vs 0805B474K101CG
SCM21B474KCNF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Surge Components Inc CC0805KKX7R0BB474 vs SCM21B474KCNF
0805H1000474KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Knowles Capacitors CC0805KKX7R0BB474 vs 0805H1000474KXT
0805Y1000474KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Knowles Capacitors CC0805KKX7R0BB474 vs 0805Y1000474KXT
0805J1000474KXR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Knowles Capacitors CC0805KKX7R0BB474 vs 0805J1000474KXR
CL21B474KCFVPJE Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CC0805KKX7R0BB474 vs CL21B474KCFVPJE
GRM21BR72A474KA73C Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CC0805KKX7R0BB474 vs GRM21BR72A474KA73C
C0805X474K101T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Holy Stone Enterprise Co Ltd CC0805KKX7R0BB474 vs C0805X474K101T
GRM21BR72A474KA73L Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CC0805KKX7R0BB474 vs GRM21BR72A474KA73L
0805J1000474KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Knowles Capacitors CC0805KKX7R0BB474 vs 0805J1000474KXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0805KKX7R0BB474 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0805KKX7R0BB474 by YAGEO Corporation

  • Please alert me when CC0805KKX7R0BB474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0805KKX7R0BB474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0805KKX7R0BB474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0805KKX7R0BB474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0805KKX7R0BB474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0805KKX7R0BB474 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: