Part Details for CC0805JCNPOYBN472 by YAGEO Corporation
Overview of CC0805JCNPOYBN472 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0805JCNPOYBN472
CC0805JCNPOYBN472 CAD Models
CC0805JCNPOYBN472 Part Data Attributes
|
CC0805JCNPOYBN472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JCNPOYBN472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JCNPOYBN472
This table gives cross-reference parts and alternative options found for CC0805JCNPOYBN472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JCNPOYBN472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM21B5C2E472JX01K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805JCNPOYBN472 vs GCM21B5C2E472JX01K |
CGA4J3C0G2E472J125AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CC0805JCNPOYBN472 vs CGA4J3C0G2E472J125AE |
0805H2500472JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JCNPOYBN472 vs 0805H2500472JCT |
0805F2500472JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JCNPOYBN472 vs 0805F2500472JCT |
0805J2500472JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JCNPOYBN472 vs 0805J2500472JCR |
C2012C0G2E472J125AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CC0805JCNPOYBN472 vs C2012C0G2E472J125AE |
0805H2500472JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JCNPOYBN472 vs 0805H2500472JCB |
CS0805JFNPOYBB472 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JCNPOYBN472 vs CS0805JFNPOYBB472 |
GRM21B5C2E472JWA1K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805JCNPOYBN472 vs GRM21B5C2E472JWA1K |
0805A2500472JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JCNPOYBN472 vs 0805A2500472JCT |