There are no models available for this part yet.
Overview of CC0805FFNPO9BN222 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0805FFNPO9BN222 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK0209
|
Newark | Capacitor, 2200Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805FFNPO9BN222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.2080 / $0.3170 | Buy Now | |
DISTI #
13-CC0805FFNPO9BN222CT-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1860 In Stock |
|
$0.0978 / $0.4500 | Buy Now | |
DISTI #
CC0805FFNPO9BN222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805FFNPO9BN222) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 | Buy Now | |
DISTI #
603-CC0805FFNP9BN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.1010 / $0.1050 | Order Now | |
Future Electronics | MLCC - SMD/SMT 2200pF 1% 50V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1050 | Buy Now | ||
DISTI #
CC0805FFNPO9BN222
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 1%, C0G (NP0), 0805 [2012 Metric] (Alt: CC0805FFNPO9BN222) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (2012) 0805 2.2nF 50VDC ±1% C0G (NP0) | 0 |
|
$0.1196 / $0.1375 | RFQ |
CAD Models for CC0805FFNPO9BN222 by YAGEO Corporation
Part Data Attributes for CC0805FFNPO9BN222 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CC0805FFNPO9BN222
This table gives cross-reference parts and alternative options found for CC0805FFNPO9BN222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805FFNPO9BN222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500222FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Syfer Technology | CC0805FFNPO9BN222 vs 0805J0500222FCR |
0805H0500222FCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CC0805FFNPO9BN222 vs 0805H0500222FCBS02A5 |
500R15N222FV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805, | Johanson Dielectrics Inc | CC0805FFNPO9BN222 vs 500R15N222FV6R |
500R15N222FV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805, | Johanson Dielectrics Inc | CC0805FFNPO9BN222 vs 500R15N222FV6E |
C0G0805222F1HNB | CAP,CERAMIC,2.2NF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CC0805FFNPO9BN222 vs C0G0805222F1HNB |
0805J0500222FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805FFNPO9BN222 vs 0805J0500222FCR |
500R15N222FV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805, | Johanson Dielectrics Inc | CC0805FFNPO9BN222 vs 500R15N222FV4R |
0805F0500222FCTS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CC0805FFNPO9BN222 vs 0805F0500222FCTS02A |
0805CG222F500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Fenghua (HK) Electronics Ltd | CC0805FFNPO9BN222 vs 0805CG222F500NT |
0805F0500222FCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CC0805FFNPO9BN222 vs 0805F0500222FCQS02A5 |