Part Details for CC0805CPNPOYBN3R3 by YAGEO Corporation
Results Overview of CC0805CPNPOYBN3R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805CPNPOYBN3R3 Information
CC0805CPNPOYBN3R3 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CC0805CPNPOYBN3R3
CC0805CPNPOYBN3R3 CAD Models
CC0805CPNPOYBN3R3 Part Data Attributes
|
CC0805CPNPOYBN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805CPNPOYBN3R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805CPNPOYBN3R3
This table gives cross-reference parts and alternative options found for CC0805CPNPOYBN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805CPNPOYBN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC05CTN2513R3 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs MC05CTN2513R3 |
CALC0805N251A3R3C-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs CALC0805N251A3R3C-T4 |
MT21N3R3C251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5757% +Tol, 7.5757% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs MT21N3R3C251CG |
SH21N3R3C251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0805CPNPOYBN3R3 vs SH21N3R3C251CT |
CQ0805CPNPOYBN3R3 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs CQ0805CPNPOYBN3R3 |
CC0805CCNPOYBN3R3 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs CC0805CCNPOYBN3R3 |
CQ0805CRNPOYBN3R3 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs CQ0805CRNPOYBN3R3 |
C0805COG3R3C251CTC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | CC0805CPNPOYBN3R3 vs C0805COG3R3C251CTC |
MT21N3R3C251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5757% +Tol, 7.5757% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | CC0805CPNPOYBN3R3 vs MT21N3R3C251CT |