Part Details for CC0805CPNPO8BN3R9 by YAGEO Corporation
Overview of CC0805CPNPO8BN3R9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0805CPNPO8BN3R9
CC0805CPNPO8BN3R9 CAD Models
CC0805CPNPO8BN3R9 Part Data Attributes
|
CC0805CPNPO8BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805CPNPO8BN3R9
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805CPNPO8BN3R9
This table gives cross-reference parts and alternative options found for CC0805CPNPO8BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805CPNPO8BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N3R9C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805CPNPO8BN3R9 vs SH21N3R9C250CT |
0805N3R9C250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805CPNPO8BN3R9 vs 0805N3R9C250CG |
SH21N3R9C250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805CPNPO8BN3R9 vs SH21N3R9C250CG |
CALC0805N250A3R9C-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CC0805CPNPO8BN3R9 vs CALC0805N250A3R9C-T15 |
CC0805CRNPO8BN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805CPNPO8BN3R9 vs CC0805CRNPO8BN3R9 |
0805N3R9C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805CPNPO8BN3R9 vs 0805N3R9C250CT |
0805N3R9C250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0805 | Walsin Technology Corporation | CC0805CPNPO8BN3R9 vs 0805N3R9C250LT |
MC05CTN2503R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Viking Tech Corp | CC0805CPNPO8BN3R9 vs MC05CTN2503R9 |
MT21N3R9C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CC0805CPNPO8BN3R9 vs MT21N3R9C250CT |
CQ0805CRNPO8BN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805CPNPO8BN3R9 vs CQ0805CRNPO8BN3R9 |