Part Details for CC07CG473G by KEMET Corporation
Overview of CC07CG473G by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC07CG473G
CC07CG473G CAD Models
CC07CG473G Part Data Attributes
|
CC07CG473G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC07CG473G
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
Alternate Parts for CC07CG473G
This table gives cross-reference parts and alternative options found for CC07CG473G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC07CG473G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR07CG473GM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs CCR07CG473GM |
C512G473G5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs C512G473G5G5CR |
C512G473G5G5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs C512G473G5G5CM |
C512G473G5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs C512G473G5G5CA |
CCR07CG473GP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs CCR07CG473GP |
CC07CG473GR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG473G vs CC07CG473GR |
CC07CG473GM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG473G vs CC07CG473GM |
C512G473G5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs C512G473G5G5CP |
CC07CG473GS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG473G vs CC07CG473GS |
C512G473G5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG473G vs C512G473G5G5CS |