Part Details for CC07CG393FR by Kyocera AVX Components
Overview of CC07CG393FR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC07CG393FR
CC07CG393FR CAD Models
CC07CG393FR Part Data Attributes
|
CC07CG393FR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC07CG393FR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
Alternate Parts for CC07CG393FR
This table gives cross-reference parts and alternative options found for CC07CG393FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC07CG393FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC07CG393FS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG393FR vs CC07CG393FS |
C512G393F5G5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs C512G393F5G5CM |
CC07CG393FM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG393FR vs CC07CG393FM |
CCR07CG393FM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs CCR07CG393FM |
CCR07CG393FR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs CCR07CG393FR |
C512G393F5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs C512G393F5G5CS |
CCR07CG393FP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs CCR07CG393FP |
C512G393F5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs C512G393F5G5CR |
CC07CG393FP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG393FR vs CC07CG393FP |
C512G393F5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG393FR vs C512G393F5G5CP |