CC07CG273JR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED

Overview of CC07CG273JR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC07CG273JR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC07CG273JR by Kyocera AVX Components

CC07CG273JR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 4814
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12.19 mm
JESD-609 Code
e0
Length
12.19 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-20
Size Code
4814
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
10.16 mm
Terminal Shape
WIRE
Width
3.56 mm
Want to compare parts?
  1. CC07CG273JR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED
    VS

Alternate Parts for CC07CG273JR

This table gives cross-reference parts and alternative options found for CC07CG273JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC07CG273JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR07CG273JP Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs CCR07CG273JP
C512G273J5G5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs C512G273J5G5CA
C512G273J5G5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs C512G273J5G5CR
CCR07CG273JS Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs CCR07CG273JS
C512G273J5G5CS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs C512G273J5G5CS
CC07CG273J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, KEMET Corporation CC07CG273JR vs CC07CG273J
CCR07CG273JM Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs CCR07CG273JM
CCR07CG273JR Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs CCR07CG273JR
C512G273J5G5CM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs C512G273J5G5CM
C512G273J5G5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG273JR vs C512G273J5G5CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC07CG273JR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC07CG273JR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CC07CG273JR would you like to use for your alert(s)?
  • Please alert me when CC07CG273JR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC07CG273JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC07CG273JR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC07CG273JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC07CG273JR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC07CG273JR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: