Part Details for CC07CG123JP by Kyocera AVX Components
Overview of CC07CG123JP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC07CG123JP
CC07CG123JP CAD Models
CC07CG123JP Part Data Attributes
|
CC07CG123JP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC07CG123JP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
Alternate Parts for CC07CG123JP
This table gives cross-reference parts and alternative options found for CC07CG123JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC07CG123JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC07CG123JR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG123JP vs CC07CG123JR |
CCR07CG123JR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG123JP vs CCR07CG123JR |
CC07CG123JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG123JP vs CC07CG123JM |
C512G123J1G5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG123JP vs C512G123J1G5CM |
CC07CG123JS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CC07CG123JP vs CC07CG123JS |
C512G123J1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG123JP vs C512G123J1G5CA |
CCR07CG123JP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG123JP vs CCR07CG123JP |
CCR07CG123JS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CC07CG123JP vs CCR07CG123JS |
CC07CG123J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 4814, | KEMET Corporation | CC07CG123JP vs CC07CG123J |