-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7120
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 4.7 - F, +80%, -20%, Y5V, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603ZRY5V5BB475 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5073 |
|
$0.0340 / $0.0580 | Buy Now |
DISTI #
311-1453-1-ND
|
DigiKey | CAP CER 4.7UF 6.3V Y5V 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
541892 In Stock |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
CC0603ZRY5V5BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZRY5V5BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 | Buy Now |
DISTI #
603-CC603ZRY5V5BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF Y5V 0603 - 20%+80 % HI CV RoHS: Compliant | 12626 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
E02:0323_00784894
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Date Code: 2320 | Europe - 8000 |
|
$0.0140 / $0.0180 | Buy Now |
DISTI #
V72:2272_07128889
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1917 Container: Cut Strips | Americas - 527 |
|
$0.0164 / $0.0687 | Buy Now |
|
Future Electronics | 0603 4.7 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 8000Reel |
|
$0.0080 / $0.0096 | Buy Now |
DISTI #
69201783
|
Verical | Cap Ceramic 4.7uF 6.3V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2320 | Americas - 8000 |
|
$0.0143 / $0.0184 | Buy Now |
DISTI #
53931577
|
Verical | Cap Ceramic 4.7uF 6.3V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1774 Package Multiple: 1 Date Code: 1943 | Americas - 2650 |
|
$0.0164 / $0.0176 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2475 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0603ZRY5V5BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V5BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CC0603ZRY5V5BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603ZRY5V5BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603ZCY5V5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0603ZRY5V5BB475 vs CC0603ZCY5V5BB475 |
225420649872 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0603ZRY5V5BB475 vs 225420649872 |
GRM188F50J475ZE20J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603ZRY5V5BB475 vs GRM188F50J475ZE20J |
CS1608Y5V475Z6R3NBB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Samwha Electronics | CC0603ZRY5V5BB475 vs CS1608Y5V475Z6R3NBB |
GMC10Y5V475Z6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603ZRY5V5BB475 vs GMC10Y5V475Z6R3NTLF |
225520659872 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0603ZRY5V5BB475 vs 225520659872 |
CS1608Y5V475Z6R3NRB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Samwha Electronics | CC0603ZRY5V5BB475 vs CS1608Y5V475Z6R3NRB |
GRM188F50J475ZE20D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603ZRY5V5BB475 vs GRM188F50J475ZE20D |
C1608Y5V475ZCNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CC0603ZRY5V5BB475 vs C1608Y5V475ZCNS |
GRM188F50J475ZE20C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603ZRY5V5BB475 vs GRM188F50J475ZE20C |