Part Details for CC0603MPX5R5BB106 by YAGEO Corporation
Overview of CC0603MPX5R5BB106 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603MPX5R5BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9348
|
Newark | Capacitor, 10Uf, X5R, 0603 Rohs Compliant: Yes |Yageo CC0603MPX5R5BB106 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14210 |
|
$0.0640 / $0.1070 | Buy Now |
DISTI #
80AK8077
|
Newark | Capacitor, 10Uf, X5R, 0603, Capacitance:10µf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0603MPX5R5BB106 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
13-CC0603MPX5R5BB106CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27146 In Stock |
|
$0.0340 / $0.2400 | Buy Now |
DISTI #
CC0603MPX5R5BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MPX5R5BB106) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 | Buy Now |
DISTI #
603-CC0603MPX55BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% HI CV RoHS: Compliant | 5898 |
|
$0.0430 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0272 | Buy Now |
DISTI #
CC0603MPX5R5BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MPX5R5BB106) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 10uF 6.3VDC ±20% X5R | 0 |
|
$0.0244 / $0.0298 | RFQ |
Part Details for CC0603MPX5R5BB106
CC0603MPX5R5BB106 CAD Models
CC0603MPX5R5BB106 Part Data Attributes
|
CC0603MPX5R5BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MPX5R5BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MPX5R5BB106
This table gives cross-reference parts and alternative options found for CC0603MPX5R5BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MPX5R5BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R0J106MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603MPX5R5BB106 vs C1608X5R0J106MT |
CM105X5R106M06KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603MPX5R5BB106 vs CM105X5R106M06KT |
C0603C106M9X5RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603MPX5R5BB106 vs C0603C106M9X5RAC |
CM105X5R106M06KL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603MPX5R5BB106 vs CM105X5R106M06KL |
C0603C106M9PAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KEMET Corporation | CC0603MPX5R5BB106 vs C0603C106M9PAC9028 |
CL10A106MQ8NNNC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CC0603MPX5R5BB106 vs CL10A106MQ8NNNC |
CM105X5R106M06AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KYOCERA Corporation | CC0603MPX5R5BB106 vs CM105X5R106M06AC |
GMC10X5R106M6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603MPX5R5BB106 vs GMC10X5R106M6R3NT-LF |
CM105X5R106M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KYOCERA Corporation | CC0603MPX5R5BB106 vs CM105X5R106M06AB |
MCASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603MPX5R5BB106 vs MCASJ168AB5106MTNA01 |