Part Details for CC0603KRX7R8BB154 by YAGEO Corporation
Overview of CC0603KRX7R8BB154 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R8BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7260
|
Newark | Cap, 0.15Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB154 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
40AJ6444
|
Newark | Cap, 0.15Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB154 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 557 |
|
$0.0350 / $0.0600 | Buy Now |
DISTI #
76T5631
|
Newark | Mlcc- Capacitance 154 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB154 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4606
|
Newark | Capacitor, 0.15Uf, X7R, 25V, 0603, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRX7R8BB154 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
311-3372-1-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64742 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
CC0603KRX7R8BB154
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R8BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0131 | Buy Now |
DISTI #
603-CC603KRX7R8BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF X7R 0603 10% RoHS: Compliant | 5751 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | 0603 0.15uF 25V X7R 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0114 / $0.0131 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.15UF, SURFACE MOUNT, 0603 | 97 |
|
$0.0500 / $0.0800 | Buy Now |
DISTI #
CC0603KRX7R8BB154
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0131 / $0.0198 | Buy Now |
Part Details for CC0603KRX7R8BB154
CC0603KRX7R8BB154 CAD Models
CC0603KRX7R8BB154 Part Data Attributes:
|
CC0603KRX7R8BB154
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R8BB154
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R8BB154
This table gives cross-reference parts and alternative options found for CC0603KRX7R8BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R8BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R154K250NRB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Samwha Electronics | CC0603KRX7R8BB154 vs CS1608X7R154K250NRB |