Part Details for CC0603KRX7R7BB333 by YAGEO Corporation
Overview of CC0603KRX7R7BB333 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R7BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C4422
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.033 - F, - 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R7BB333 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1107 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
311-4071-1-ND
|
DigiKey | CAP CER 0.033UF 16V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24490 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R7BB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R7BB333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC603KRX7R7BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X7R 0603 10% RoHS: Compliant | 20069 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0603 33 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 236000Reel |
|
$0.0047 / $0.0058 | Buy Now |
|
Bristol Electronics | 105511 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.033 uF, SURFACE MOUNT, 0603 | 15352 |
|
$0.0081 / $0.0405 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.033 uF, SURFACE MOUNT, 0603 | 7875 |
|
$0.0060 / $0.0320 | Buy Now |
DISTI #
CC0603KRX7R7BB333
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 92000 In Stock |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
CC0603KRX7R7BB333
|
TME | Capacitor: ceramic, MLCC, 33nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 4250 |
|
$0.0063 / $0.0566 | Buy Now |
Part Details for CC0603KRX7R7BB333
CC0603KRX7R7BB333 CAD Models
CC0603KRX7R7BB333 Part Data Attributes
|
CC0603KRX7R7BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R7BB333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R7BB333
This table gives cross-reference parts and alternative options found for CC0603KRX7R7BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R7BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C333K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603KRX7R7BB333 vs C0603C333K4RACTU |
GCJ188R71C333KA01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603KRX7R7BB333 vs GCJ188R71C333KA01D |
CS0603KRX7R7BB333 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603KRX7R7BB333 vs CS0603KRX7R7BB333 |
CL10B333KO8WPNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603KRX7R7BB333 vs CL10B333KO8WPNC |
AC0603KRX7R7BB333 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC0603KRX7R7BB333 vs AC0603KRX7R7BB333 |
CGJ3E2X7R1C333K080AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603KRX7R7BB333 vs CGJ3E2X7R1C333K080AA |
C0603C333K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CC0603KRX7R7BB333 vs C0603C333K4RACAUTO |
C0603C333K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 | KEMET Corporation | CC0603KRX7R7BB333 vs C0603C333K4RALTU |
CC0603KPX7R7BB333 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603KRX7R7BB333 vs CC0603KPX7R7BB333 |