There are no models available for this part yet.
Overview of CC0603JRNPO9BN561 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0603JRNPO9BN561 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69C9576
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 560 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603JRNPO9BN561 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10049 |
|
$0.0090 | Buy Now | |
DISTI #
311-3359-1-ND
|
DigiKey | CAP CER 560PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15828 In Stock |
|
$0.0105 / $0.1100 | Buy Now | |
DISTI #
CC0603JRNPO9BN561
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO9BN561) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0092 | Buy Now | |
DISTI #
603-CC603JRNPO9BN561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF C0G 0603 5% RoHS: Compliant | 22367 |
|
$0.0110 / $0.1100 | Buy Now | |
Future Electronics | 0603 560 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 44000Reel |
|
$0.0082 / $0.0092 | Buy Now | ||
DISTI #
32318702
|
Verical | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Date Code: 1908 | Americas - 6179 |
|
$0.0074 / $0.0129 | Buy Now | |
Bristol Electronics | 8000 |
|
RFQ | ||||
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%,, C0G, 30PPM/CEL TC, 560PF, SURFACE MOUNT, 0603 | 6400 |
|
$0.0123 / $0.0615 | Buy Now | ||
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%,, C0G, 30PPM/CEL TC, 560PF, SURFACE MOUNT, 0603 | 6167 |
|
$0.0480 / $0.1600 | Buy Now | ||
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%,, C0G, 30PPM/CEL TC, 560PF, SURFACE MOUNT, 0603 | 2560 |
|
$0.0789 / $0.2630 | Buy Now |
CAD Models for CC0603JRNPO9BN561 by YAGEO Corporation
Part Data Attributes for CC0603JRNPO9BN561 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603JRNPO9BN561
This table gives cross-reference parts and alternative options found for CC0603JRNPO9BN561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO9BN561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608C0G1H561J(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00056 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603JRNPO9BN561 vs C1608C0G1H561J(080AA) |
AC0603JRNPO9BN561 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC0603JRNPO9BN561 vs AC0603JRNPO9BN561 |
GCM1885C1H561JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603JRNPO9BN561 vs GCM1885C1H561JA16J |
CGA3E2C0G1H561J080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603JRNPO9BN561 vs CGA3E2C0G1H561J080AA |
GRM1885C1H561JA01D | Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603JRNPO9BN561 vs GRM1885C1H561JA01D |
GRM1885C1H561JA01J | Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603JRNPO9BN561 vs GRM1885C1H561JA01J |
CL10C561JB81PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603JRNPO9BN561 vs CL10C561JB81PNC |
CC0603JPNPO9BN561 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JRNPO9BN561 vs CC0603JPNPO9BN561 |
GCM1885C1H561JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603JRNPO9BN561 vs GCM1885C1H561JA16D |
CGA3E2C0G1H561J080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603JRNPO9BN561 vs CGA3E2C0G1H561J080AD |
Related Parts for CC0603JRNPO9BN561
-
CC0603JRNPO9BN560Fixed Capacitors
-
TNPW120690K9BEEAFixed Resistors
-
4-5353515-5Headers and Edge Type Connectors
-
SRP6540-100MFixed Inductors
-
B140-13-FRectifier Diodes
-
MPZ2012S221AData Line Filters
-
IPB019N08N3GATMA1Power Field-Effect Transistors
-
SMAJ26ATRTransient Suppressors
-
C8051F126-GQRMicrocontrollers