Part Details for CC0603JPX7R9BB102 by YAGEO Corporation
Overview of CC0603JPX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JPX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1825
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JPX7R9BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29580 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
76T5526
|
Newark | Capacitor, 1000Pf, X7R, 50V, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JPX7R9BB102 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
13-CC0603JPX7R9BB102CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100655 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CC0603JPX7R9BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JPX7R9BB102) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now |
DISTI #
603-CC603JPX7R9BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 5% RoHS: Compliant | 36837 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_02040684
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Date Code: 2349 | Europe - 585000 |
|
$0.0043 / $0.0049 | Buy Now |
DISTI #
V36:1790_21650974
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2217 | Americas - 30000 |
|
$0.0011 | Buy Now |
|
Future Electronics | CC 0603 5% X7R 50V 102 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
77585631
|
Verical | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2349 | Americas - 585000 |
|
$0.0044 / $0.0050 | Buy Now |
DISTI #
71260443
|
Verical | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2217 | Americas - 30000 |
|
$0.0011 | Buy Now |
Part Details for CC0603JPX7R9BB102
CC0603JPX7R9BB102 CAD Models
CC0603JPX7R9BB102 Part Data Attributes
|
CC0603JPX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JPX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JPX7R9BB102
This table gives cross-reference parts and alternative options found for CC0603JPX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JPX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X7R102J50V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | CC0603JPX7R9BB102 vs 0603X7R102J50V |
C0603C102J5REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603JPX7R9BB102 vs C0603C102J5REC7082 |
C0603T102J5RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | CC0603JPX7R9BB102 vs C0603T102J5RAL7013 |
CALC0603B500A102J-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | CC0603JPX7R9BB102 vs CALC0603B500A102J-T4 |
C0603T102J5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | CC0603JPX7R9BB102 vs C0603T102J5RAL7411 |
223858655523 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | CC0603JPX7R9BB102 vs 223858655523 |
0603F0500102JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | CC0603JPX7R9BB102 vs 0603F0500102JXB |
C1608X7R102JGWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | CC0603JPX7R9BB102 vs C1608X7R102JGWS |
C0603T102J5RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | CC0603JPX7R9BB102 vs C0603T102J5RAC7040 |
0603X102J500GW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | CC0603JPX7R9BB102 vs 0603X102J500GW-B |