There are no models available for this part yet.
Overview of CC0603JPNPO7BN272 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0603JPNPO7BN272 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0603JPNPO7BN272TR-ND
|
DigiKey | CAP CER 2700PF 16V C0G/NPO 0603 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 | Buy Now | |
DISTI #
CC0603JPNPO7BN272
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0027uF 5% C0G 16V 0603 Paper T/R - Tape and Reel (Alt: CC0603JPNPO7BN272) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 | Buy Now | |
DISTI #
603-CC0603JPNP7BN272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2700pF C0G 0603 5% RoHS: Compliant | 0 |
|
$0.0600 / $0.0650 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0182 | Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 2.7nF 16VDC ±5% C0G (NP0) | 0 |
|
$0.0203 / $0.0248 | RFQ |
CAD Models for CC0603JPNPO7BN272 by YAGEO Corporation
Part Data Attributes for CC0603JPNPO7BN272 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 13 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603JPNPO7BN272
This table gives cross-reference parts and alternative options found for CC0603JPNPO7BN272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JPNPO7BN272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X272J4GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603JPNPO7BN272 vs C0603X272J4GACAUTO |
C0603T272J4GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603T272J4GCCTM |
C0603X272J4GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603X272J4GAC7082 |
0603Y0160272JCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JPNPO7BN272 vs 0603Y0160272JCB |
C0603X272J4GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603X272J4GAC3190 |
MT18N272J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JPNPO7BN272 vs MT18N272J160CG |
C0603C272J4GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603C272J4GAL7013 |
C0603T272J4GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603T272J4GCCTU |
C0603T272J4GBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603T272J4GBC |
C0603T272J4GCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CC0603JPNPO7BN272 vs C0603T272J4GCL |