Part Details for CC0603GRNPO9BN201 by YAGEO Corporation
Overview of CC0603GRNPO9BN201 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603GRNPO9BN201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0113
|
Newark | Capacitor, 200Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603GRNPO9BN201 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0570 / $0.1140 | Buy Now |
DISTI #
80AK7913
|
Newark | Capacitor, 200Pf, C0G/Np0, 0603, Capacitance:200Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603GRNPO9BN201 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 / $0.0530 | Buy Now |
DISTI #
13-CC0603GRNPO9BN201CT-ND
|
DigiKey | CAP CER 200PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15277 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
CC0603GRNPO9BN201
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 200pF 2% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603GRNPO9BN201) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
603-CC603GRNPO9BN201
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 200pF C0G 0603 2% RoHS: Compliant | 0 |
|
$0.0200 / $0.1700 | Order Now |
|
Future Electronics | 0603 200 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 200pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0183 / $0.0223 | RFQ |
Part Details for CC0603GRNPO9BN201
CC0603GRNPO9BN201 CAD Models
CC0603GRNPO9BN201 Part Data Attributes
|
CC0603GRNPO9BN201
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603GRNPO9BN201
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 200pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603GRNPO9BN201
This table gives cross-reference parts and alternative options found for CC0603GRNPO9BN201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603GRNPO9BN201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CG201G500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CC0603GRNPO9BN201 vs MA0603CG201G500 |
C1608NP0201GGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | Darfon Corporation | CC0603GRNPO9BN201 vs C1608NP0201GGTS |
CC0603GPNPO9BN201 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603GRNPO9BN201 vs CC0603GPNPO9BN201 |