Part Details for CC0603GRNPO9BN152 by YAGEO Corporation
Overview of CC0603GRNPO9BN152 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603GRNPO9BN152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9196
|
Newark | Capacitor, 1500Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603GRNPO9BN152 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
13-CC0603GRNPO9BN152CT-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18300 In Stock |
|
$0.0271 / $0.2200 | Buy Now |
DISTI #
CC0603GRNPO9BN152
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603GRNPO9BN152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 | Buy Now |
DISTI #
603-CC0603GNPO9BN152
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0603 2% | 0 |
|
$0.0270 / $0.2200 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0295 | Buy Now |
DISTI #
CC0603GRNPO9BN152
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603GRNPO9BN152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.5nF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0311 / $0.0379 | RFQ |
Part Details for CC0603GRNPO9BN152
CC0603GRNPO9BN152 CAD Models
CC0603GRNPO9BN152 Part Data Attributes
|
CC0603GRNPO9BN152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603GRNPO9BN152
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603GRNPO9BN152
This table gives cross-reference parts and alternative options found for CC0603GRNPO9BN152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603GRNPO9BN152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H152GA01D | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO9BN152 vs GRM1885C1H152GA01D |
GRT1885C1H152GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603GRNPO9BN152 vs GRT1885C1H152GA02J |
GRM1885C1H152GA01J | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO9BN152 vs GRM1885C1H152GA01J |
GCM1885C1H152GA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603GRNPO9BN152 vs GCM1885C1H152GA16D |