There are no models available for this part yet.
Overview of CC0603FRNPO9BN100 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0603FRNPO9BN100 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK1777
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100860 |
|
$0.0440 / $0.0720 | Buy Now | |
DISTI #
50AJ2597
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0260 / $0.0270 | Buy Now | |
DISTI #
311-3349-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.0165 / $0.1400 | Buy Now | |
DISTI #
CC0603FRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now | |
DISTI #
603-CC603FRNPO9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0603 1% RoHS: Compliant | 0 |
|
$0.0180 / $0.1400 | Order Now | |
Future Electronics | 0603 10 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 856000Reel |
|
$0.0130 / $0.0148 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
400000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
77585437
|
Verical | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 3108000 |
|
$0.0127 / $0.0197 | Buy Now | |
DISTI #
83608833
|
Verical | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2250 | Americas - 196000 |
|
$0.0170 / $0.0212 | Buy Now | |
DISTI #
69065064
|
Verical | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1330 Package Multiple: 1 Date Code: 2311 | Americas - 3700 |
|
$0.0235 | Buy Now |
CAD Models for CC0603FRNPO9BN100 by YAGEO Corporation
Part Data Attributes for CC0603FRNPO9BN100 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603FRNPO9BN100
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603FPNPO9BN100 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CC0603FRNPO9BN100 vs CC0603FPNPO9BN100 |
GCM1885C1H100FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603FRNPO9BN100 vs GCM1885C1H100FA16J |
C0603C100F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603FRNPO9BN100 vs C0603C100F5GACTU |
GQM1885C1H100FB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603FRNPO9BN100 vs GQM1885C1H100FB01J |
GQM1885C1H100FB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603FRNPO9BN100 vs GQM1885C1H100FB01D |
GRM1885C1H100FA01J | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603FRNPO9BN100 vs GRM1885C1H100FA01J |
CBR06C100F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603FRNPO9BN100 vs CBR06C100F5GAC |
Related Parts for CC0603FRNPO9BN100
-
06031A100FAT2AFixed Capacitors
-
RC0603FR-0718KLFixed Resistors
-
SBH11-PBPC-D20-ST-BKHeaders and Edge Type Connectors
-
LBC2012T100KFixed Inductors
-
BAR43SFILMRectifier Diodes
-
IRF5305SPBFPower Field-Effect Transistors
-
ESD3Z12Transient Suppressors
-
STM32F103VET6TRMicrocontrollers
-
XCL206B333CR-GSwitching Regulator or Controllers