Part Details for CC0603FRNPO0BN111 by YAGEO Corporation
Overview of CC0603FRNPO0BN111 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO0BN111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603FRNPO0BN111CT-ND
|
DigiKey | CAP CER 110PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.0392 / $0.2600 | Buy Now |
DISTI #
CC0603FRNPO0BN111
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 110pF 1% C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603FRNPO0BN111) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 | Buy Now |
DISTI #
603-CC0603NPO0BN111
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 110pF C0G 0603 1% RoHS: Compliant | 0 |
|
$0.0390 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0307 | Buy Now |
DISTI #
CC0603FRNPO0BN111
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 110pF 1% C0G 100V 0603 Paper T/R (Alt: CC0603FRNPO0BN111) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 110pF 100VDC ±1% C0G (NP0) | 0 |
|
$0.0220 / $0.0268 | RFQ |
Part Details for CC0603FRNPO0BN111
CC0603FRNPO0BN111 CAD Models
CC0603FRNPO0BN111 Part Data Attributes
|
CC0603FRNPO0BN111
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO0BN111
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO0BN111
This table gives cross-reference parts and alternative options found for CC0603FRNPO0BN111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO0BN111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T111F1GCC7867 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0603, | KEMET Corporation | CC0603FRNPO0BN111 vs C0603T111F1GCC7867 |
C0603T111F1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603FRNPO0BN111 vs C0603T111F1GAC |
GRM1885C2A111FZ01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603FRNPO0BN111 vs GRM1885C2A111FZ01D |
C0603T111F1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603FRNPO0BN111 vs C0603T111F1GBC |
C0603T111F1GAC7867 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0603, | KEMET Corporation | CC0603FRNPO0BN111 vs C0603T111F1GAC7867 |
0603A1000111FCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0603, | Knowles Capacitors | CC0603FRNPO0BN111 vs 0603A1000111FCR |
C0603X111F1GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FRNPO0BN111 vs C0603X111F1GALAUTO7411 |
C0603T111F1GCC7013 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0603, | KEMET Corporation | CC0603FRNPO0BN111 vs C0603T111F1GCC7013 |
0603H1000111FQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603FRNPO0BN111 vs 0603H1000111FQB |
0603J1000111FAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 0603, | Knowles Capacitors | CC0603FRNPO0BN111 vs 0603J1000111FAB |