Part Details for CC0603FPNPO8BN182 by YAGEO Corporation
Overview of CC0603FPNPO8BN182 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0603FPNPO8BN182
CC0603FPNPO8BN182 CAD Models
CC0603FPNPO8BN182 Part Data Attributes
|
CC0603FPNPO8BN182
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FPNPO8BN182
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FPNPO8BN182
This table gives cross-reference parts and alternative options found for CC0603FPNPO8BN182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FPNPO8BN182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T182F3GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | CC0603FPNPO8BN182 vs C0603T182F3GCC7081 |
GMC10CG182F25NTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603FPNPO8BN182 vs GMC10CG182F25NTLF |
C0603C182F3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN182 vs C0603C182F3GACAUTO7411 |
C0603C182F3GACTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603FPNPO8BN182 vs C0603C182F3GACTM |
C0603T182F3GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | CC0603FPNPO8BN182 vs C0603T182F3GCC |
CC0603FCNPO8BN182 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603FPNPO8BN182 vs CC0603FCNPO8BN182 |
C0603C182F3GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN182 vs C0603C182F3GAL7081 |
C0603C182F3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | CC0603FPNPO8BN182 vs C0603C182F3GAL |
C0603T182F3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | CC0603FPNPO8BN182 vs C0603T182F3GBCTM |
MT18N182F250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603FPNPO8BN182 vs MT18N182F250CG |