Part Details for CC0603DPNPO9BN9R0 by YAGEO Corporation
Overview of CC0603DPNPO9BN9R0 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603DPNPO9BN9R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603DPNPO9BN9R0TR-ND
|
DigiKey | CAP CER 9PF 50V C0G/NPO 0603 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0160 | Buy Now |
DISTI #
CC0603DPNPO9BN9R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 9pF 0.5pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603DPNPO9BN9R0) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC0603DPNP9BN9R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 9pF C0G 0603 Tol 0.5pF RoHS: Compliant | 0 |
|
$0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 9pF 50VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for CC0603DPNPO9BN9R0
CC0603DPNPO9BN9R0 CAD Models
CC0603DPNPO9BN9R0 Part Data Attributes
|
CC0603DPNPO9BN9R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603DPNPO9BN9R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603DPNPO9BN9R0
This table gives cross-reference parts and alternative options found for CC0603DPNPO9BN9R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603DPNPO9BN9R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608C0G1H090D(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000009 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603DPNPO9BN9R0 vs C1608C0G1H090D(080AA) |
GQM1885C1H9R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603DPNPO9BN9R0 vs GQM1885C1H9R0DB01D |
CGA3E2C0G1H090D080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603DPNPO9BN9R0 vs CGA3E2C0G1H090D080AA |
GCM1885C1H9R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603DPNPO9BN9R0 vs GCM1885C1H9R0DA16J |
GRM1885C1H9R0DA01D | Capacitor, Ceramic, Chip, General Purpose, 9pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603DPNPO9BN9R0 vs GRM1885C1H9R0DA01D |
GQM1885C1H9R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603DPNPO9BN9R0 vs GQM1885C1H9R0DB01J |
GCM1885C1H9R0DA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603DPNPO9BN9R0 vs GCM1885C1H9R0DA16D |
CBR06C909D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603DPNPO9BN9R0 vs CBR06C909D5GAC |
CGA3E2C0G1H090D080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603DPNPO9BN9R0 vs CGA3E2C0G1H090D080AD |
GRT1885C1H9R0DA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603DPNPO9BN9R0 vs GRT1885C1H9R0DA02D |