Part Details for CC0603CRNPO9BN6R8 by YAGEO Corporation
Overview of CC0603CRNPO9BN6R8 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO9BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1770
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603CRNPO9BN6R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16128 |
|
$0.0180 / $0.0310 | Buy Now |
DISTI #
65R7857
|
Newark | Capacitor, 6.8Pf, C0G/Np0, 50V, 0603, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Qualification:- Rohs Compliant: Yes |Yageo CC0603CRNPO9BN6R8 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0180 | Buy Now |
DISTI #
311-3861-1-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19914 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO9BN6R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CRNPO9BN6R8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC603CRNPO9BN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.8pF C0G 0603 Tol 0.25pF RoHS: Compliant | 8091 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_00421901
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2345 | Europe - 72000 |
|
$0.0038 / $0.0076 | Buy Now |
DISTI #
V72:2272_07126909
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2106 Container: Cut Strips | Americas - 1310 |
|
$0.0021 / $0.0201 | Buy Now |
|
Future Electronics | 0603 6.8 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0052 | Buy Now |
DISTI #
76495979
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 72000 |
|
$0.0038 / $0.0078 | Buy Now |
DISTI #
56218827
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Date Code: 2106 | Americas - 1310 |
|
$0.0021 | Buy Now |
Part Details for CC0603CRNPO9BN6R8
CC0603CRNPO9BN6R8 CAD Models
CC0603CRNPO9BN6R8 Part Data Attributes
|
CC0603CRNPO9BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO9BN6R8
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO9BN6R8
This table gives cross-reference parts and alternative options found for CC0603CRNPO9BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO9BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C6R8CBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO9BN6R8 vs CL10C6R8CBNP |
C1608NP0689CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CC0603CRNPO9BN6R8 vs C1608NP0689CGTS |
CL10C6R8CB8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO9BN6R8 vs CL10C6R8CB8NCNC |
0603F0506P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603CRNPO9BN6R8 vs 0603F0506P80CCB |
C0603T689C5GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | CC0603CRNPO9BN6R8 vs C0603T689C5GAL7082 |
C0603T689C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | CC0603CRNPO9BN6R8 vs C0603T689C5GAC7411 |
0603F0506P80CCQS02A | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | CC0603CRNPO9BN6R8 vs 0603F0506P80CCQS02A |
0603H0506P80CCRS02A5 | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | CC0603CRNPO9BN6R8 vs 0603H0506P80CCRS02A5 |
C0G06036R8C1HSB | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | CC0603CRNPO9BN6R8 vs C0G06036R8C1HSB |
CL10C6R8CB8NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO9BN6R8 vs CL10C6R8CB8NNNL |