CC0603CPNPO7BN3R3
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP

Overview of CC0603CPNPO7BN3R3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for CC0603CPNPO7BN3R3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0603CPNPO7BN3R3 by YAGEO Corporation

CC0603CPNPO7BN3R3
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.5758%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
7.5758%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CC0603CPNPO7BN3R3
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CC0603CPNPO7BN3R3

This table gives cross-reference parts and alternative options found for CC0603CPNPO7BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CPNPO7BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C339C4GACTU Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 16V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation CC0603CPNPO7BN3R3 vs C0603C339C4GACTU
C0603X339C4GAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation CC0603CPNPO7BN3R3 vs C0603X339C4GAC3190
SH18N3R3C160CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CC0603CPNPO7BN3R3 vs SH18N3R3C160CG
C0603T339C4GCCTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CC0603CPNPO7BN3R3 vs C0603T339C4GCCTU
0603N3R3C160CR CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CC0603CPNPO7BN3R3 vs 0603N3R3C160CR
C0603T339C4GCL7040 Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CC0603CPNPO7BN3R3 vs C0603T339C4GCL7040
C0603T339C4GAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CC0603CPNPO7BN3R3 vs C0603T339C4GAC
C0603X339C4GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation CC0603CPNPO7BN3R3 vs C0603X339C4GACAUTO7411
C0603C339C4GAL7040 Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CC0603CPNPO7BN3R3 vs C0603C339C4GAL7040
0603J0163P30CCB Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP Knowles Capacitors CC0603CPNPO7BN3R3 vs 0603J0163P30CCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0603CPNPO7BN3R3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0603CPNPO7BN3R3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0603CPNPO7BN3R3 would you like to use for your alert(s)?
  • Please alert me when CC0603CPNPO7BN3R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0603CPNPO7BN3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0603CPNPO7BN3R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0603CPNPO7BN3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0603CPNPO7BN3R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0603CPNPO7BN3R3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: