Part Details for CC05CK3R3C by KEMET Corporation
Overview of CC05CK3R3C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC05CK3R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC05CK3R3C
|
Avnet Americas | Cap Ceramic 3.3pF 200V C0G 0.25pF Radial 5.08mm 125?C Bulk - Bulk (Alt: CC05CK3R3C) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CC05CK3R3C
CC05CK3R3C CAD Models
CC05CK3R3C Part Data Attributes
|
CC05CK3R3C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC05CK3R3C
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CC05CK3R3C
This table gives cross-reference parts and alternative options found for CC05CK3R3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05CK3R3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CK3R3CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs CCR05CK3R3CR |
CCR05CK3R3CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs CCR05CK3R3CM |
C056G339C2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C056G339C2G5CR |
C052G339C2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C052G339C2G5CM |
CCR05CK3R3CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs CCR05CK3R3CRV |
C056G339C2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C056G339C2G5CP |
C052G339C2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C052G339C2G5CP |
C052G339C2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C052G339C2G5CR |
C056G339C2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C056G339C2G5CS |
C052G339C2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CK3R3C vs C052G339C2G5CA |