Part Details for CC05CG102J7301 by KEMET Corporation
Overview of CC05CG102J7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC05CG102J7301
CC05CG102J7301 CAD Models
CC05CG102J7301 Part Data Attributes
|
CC05CG102J7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC05CG102J7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CC05CG102J7301
This table gives cross-reference parts and alternative options found for CC05CG102J7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05CG102J7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CG102JRV7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JRV7301 |
CCR05CG102JS7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JS7303 |
CCR05CG102JMV7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JMV7303 |
CC05CG102J7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CC05CG102J7303 |
CCR05CG102JRV7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JRV7303 |
CCR05CG102JP7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JP7303 |
CCR05CG102JSV7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JSV7301 |
CCR05CG102JMV7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JMV7301 |
CCR05CG102JR7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JR7303 |
CCR05CG102JPV7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CC05CG102J7301 vs CCR05CG102JPV7303 |