Part Details for CC05-8N2K-RC by Allied Components International
Overview of CC05-8N2K-RC by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-C058 | Analog Devices | GaAs MMIC SPDT Non-ReflectSwtc | |
HMC-C053 | Analog Devices | volt Variable atten Module, DC |
Part Details for CC05-8N2K-RC
CC05-8N2K-RC CAD Models
CC05-8N2K-RC Part Data Attributes
|
CC05-8N2K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
CC05-8N2K-RC
Allied Components International
General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for CC05-8N2K-RC
This table gives cross-reference parts and alternative options found for CC05-8N2K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05-8N2K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-7700-3C-8N2K | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | CC05-8N2K-RC vs RL-7700-3C-8N2K |
0805R-8N2KG | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | CC05-8N2K-RC vs 0805R-8N2KG |
0805-8N2KG | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | CC05-8N2K-RC vs 0805-8N2KG |
KQ0805KTE8N2 | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | CC05-8N2K-RC vs KQ0805KTE8N2 |
LLQ2012-E8N2K | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | CC05-8N2K-RC vs LLQ2012-E8N2K |
SMDCHGR0805-8N2K | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | CC05-8N2K-RC vs SMDCHGR0805-8N2K |