Part Details for CC05-6N8K by Allied Components International
Overview of CC05-6N8K by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC05-6N8K
CC05-6N8K CAD Models
CC05-6N8K Part Data Attributes
|
CC05-6N8K
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
CC05-6N8K
Allied Components International
General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0907
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for CC05-6N8K
This table gives cross-reference parts and alternative options found for CC05-6N8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05-6N8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-HD6R8KTRF | General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD, CHIP | NIC Components Corp | CC05-6N8K vs NIN-HD6R8KTRF |
CT0805CS-060K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Central Technologies | CC05-6N8K vs CT0805CS-060K |