There are no models available for this part yet.
Overview of CC0402MRX5R8BB225 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0402MRX5R8BB225 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK2342
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R8BB225 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4160 |
|
$0.0980 / $0.1620 | Buy Now | |
DISTI #
13-CC0402MRX5R8BB225CT-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23700 In Stock |
|
$0.0515 / $0.3400 | Buy Now | |
DISTI #
CC0402MRX5R8BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 20%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R8BB225) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now | |
DISTI #
603-CC0402MRX58BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0402 20% HI CV RoHS: Compliant | 26997 |
|
$0.0510 / $0.3400 | Buy Now | |
Future Electronics | 0402 2.2 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0569 / $0.0600 | Buy Now | ||
DISTI #
84358137
|
Verical | Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Date Code: 2423 | Americas - 100000 |
|
$0.0241 | Buy Now | |
DISTI #
CC0402MRX5R8BB225
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 20%, Y5V, 0402 [1005 Metric] (Alt: CC0402MRX5R8BB225) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105692035
|
Chip1Stop | Capacitor Ceramic Multilayer | 140000 |
|
$0.0150 / $0.0169 | Buy Now | |
New Advantage Corporation | 0402 2.2 uF 25 V �20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0568 / $0.0609 | Buy Now |
CAD Models for CC0402MRX5R8BB225 by YAGEO Corporation
Part Data Attributes for CC0402MRX5R8BB225 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402MRX5R8BB225
This table gives cross-reference parts and alternative options found for CC0402MRX5R8BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R8BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R61E225ME15J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402MRX5R8BB225 vs GRM155R61E225ME15J |
GRM155R61E225ME11D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402MRX5R8BB225 vs GRM155R61E225ME11D |
GRT155R61E225ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CC0402MRX5R8BB225 vs GRT155R61E225ME13D |
TMK105CBJ225MV-F | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0402MRX5R8BB225 vs TMK105CBJ225MV-F |
GRM155R61E225ME11J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402MRX5R8BB225 vs GRM155R61E225ME11J |
MLAST105CB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R8BB225 vs MLAST105CB5225MFNA01 |
Related Parts for CC0402MRX5R8BB225
-
CL05A225MA5NUNCFixed Capacitors
-
RT0402BRE07820RLFixed Resistors
-
TSM-104-04-S-DV-PHeaders and Edge Type Connectors
-
MBKK2012T2R2MFixed Inductors
-
BLM15AG221SN1JData Line Filters
-
SI7114ADN-T1-GE3Power Field-Effect Transistors
-
SD24C-01FTGTransient Suppressors
-
UPD78F0034AGK-9ET-AMicrocontrollers
-
TLJG227M004R3000Tantalum Capacitors