Part Details for CC0402MRX5R5BB226 by YAGEO Corporation
Overview of CC0402MRX5R5BB226 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MRX5R5BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6337
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB226 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77280 |
|
$0.1650 / $0.2750 | Buy Now |
DISTI #
90AJ5808
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB226 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1210 | Buy Now |
DISTI #
13-CC0402MRX5R5BB226CT-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17527 In Stock |
|
$0.1146 / $0.5900 | Buy Now |
DISTI #
CC0402MRX5R5BB226
|
Avnet Americas | Cap Ceramic 22uF 6.3V X5R 20% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: CC0402MRX5R5BB226) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 260000 |
|
RFQ | |
DISTI #
603-CC0402MRX5R5BB22
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0402 20% HI CV RoHS: Compliant | 20000 |
|
$0.1160 / $0.5900 | Buy Now |
DISTI #
69264772
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2311 | Americas - 1745 |
|
$0.1400 / $0.3400 | Buy Now |
DISTI #
CC0402MRX5R5BB226
|
Avnet Abacus | (Alt: CC0402MRX5R5BB226) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102377126
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 1845 |
|
$0.1120 / $0.2750 | Buy Now |
|
CHIPMALL.COM LIMITED | MLCC | 200000 |
|
$0.0773 / $0.1139 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 960000 |
|
$0.1027 / $0.1100 | Buy Now |
Part Details for CC0402MRX5R5BB226
CC0402MRX5R5BB226 CAD Models
CC0402MRX5R5BB226 Part Data Attributes
|
CC0402MRX5R5BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R5BB226
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX5R5BB226
This table gives cross-reference parts and alternative options found for CC0402MRX5R5BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R5BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0402X5R226MWT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Quantic UTC | CC0402MRX5R5BB226 vs CA0402X5R226MWT |
GRM155R60J226ME11D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402MRX5R5BB226 vs GRM155R60J226ME11D |
CL05A226MQ5NUNC | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CC0402MRX5R5BB226 vs CL05A226MQ5NUNC |