Part Details for CC0402MPY5V7BB473 by YAGEO Corporation
Overview of CC0402MPY5V7BB473 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MPY5V7BB473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0402MPY5V7BB473
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.047uF 20% Y5V 16V 0402 Paper T/R - Tape and Reel (Alt: CC0402MPY5V7BB473) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0402MPY57BB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF Y5V 0402 20% RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
Part Details for CC0402MPY5V7BB473
CC0402MPY5V7BB473 CAD Models
CC0402MPY5V7BB473 Part Data Attributes
|
CC0402MPY5V7BB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MPY5V7BB473
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MPY5V7BB473
This table gives cross-reference parts and alternative options found for CC0402MPY5V7BB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MPY5V7BB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04Y5V473M16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402MPY5V7BB473 vs GMC04Y5V473M16NT-LF |
225478749745 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402MPY5V7BB473 vs 225478749745 |
04022F473M7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402MPY5V7BB473 vs 04022F473M7B20D |
CS1005Y5V473M160NR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | Samwha Electronics | CC0402MPY5V7BB473 vs CS1005Y5V473M160NR |
04022F473M7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402MPY5V7BB473 vs 04022F473M7BP0D |
223878719745 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402MPY5V7BB473 vs 223878719745 |
C0402C473M4VACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | CC0402MPY5V7BB473 vs C0402C473M4VACTM |
CC0402MCY5V7BB473 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402MPY5V7BB473 vs CC0402MCY5V7BB473 |
CC0402MRY5V7BB473 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402MPY5V7BB473 vs CC0402MRY5V7BB473 |
CS1005Y5V473M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | Samwha Electronics | CC0402MPY5V7BB473 vs CS1005Y5V473M160NB |