Part Details for CC0402MPX7R8BB683 by YAGEO Corporation
Overview of CC0402MPX7R8BB683 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0402MPX7R8BB683
CC0402MPX7R8BB683 CAD Models
CC0402MPX7R8BB683 Part Data Attributes
|
CC0402MPX7R8BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MPX7R8BB683
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MPX7R8BB683
This table gives cross-reference parts and alternative options found for CC0402MPX7R8BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MPX7R8BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R71E683ME14W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402MPX7R8BB683 vs GRM155R71E683ME14W |
MCAST105AB7683MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MPX7R8BB683 vs MCAST105AB7683MFCA01 |
MCAST105AB7683MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MPX7R8BB683 vs MCAST105AB7683MFCA1J |
CS1005X7R683M250NR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | CC0402MPX7R8BB683 vs CS1005X7R683M250NR |
0402B683M250NU | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Hitano Enterprise Corp | CC0402MPX7R8BB683 vs 0402B683M250NU |
MAAST105AB7683MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MPX7R8BB683 vs MAAST105AB7683MFCA01 |
0402B683M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402MPX7R8BB683 vs 0402B683M250N |
0402B683M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CC0402MPX7R8BB683 vs 0402B683M250CT |
C1005X7R1E683M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402MPX7R8BB683 vs C1005X7R1E683M(050BB) |
MBAST105AB7683MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MPX7R8BB683 vs MBAST105AB7683MFCA01 |