Part Details for CC0402MPX5R6BB223 by YAGEO Corporation
Overview of CC0402MPX5R6BB223 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0402MPX5R6BB223
CC0402MPX5R6BB223 CAD Models
CC0402MPX5R6BB223 Part Data Attributes
|
CC0402MPX5R6BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MPX5R6BB223
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MPX5R6BB223
This table gives cross-reference parts and alternative options found for CC0402MPX5R6BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MPX5R6BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R223MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Darfon Corporation | CC0402MPX5R6BB223 vs C1005X5R223MDTS |
C1005X5R223MDWS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Darfon Corporation | CC0402MPX5R6BB223 vs C1005X5R223MDWS |
04022B223M6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | YAGEO Corporation | CC0402MPX5R6BB223 vs 04022B223M6BP0D |
C0402C223M8PALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | CC0402MPX5R6BB223 vs C0402C223M8PALTU |
C0402C223M8PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | CC0402MPX5R6BB223 vs C0402C223M8PAC7411 |
CS1005X5R223M100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Samwha Electronics | CC0402MPX5R6BB223 vs CS1005X5R223M100NB |
C0402C223M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402MPX5R6BB223 vs C0402C223M8PACTM |
C0402C223M8PAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | CC0402MPX5R6BB223 vs C0402C223M8PAL9028 |
C0402C223M8PAC7867 | Cap,Ceramic,22nF,10VDC,20% -Tol,20% +Tol,X5R TC Code,-15,15% TC,0402 Case | KEMET Corporation | CC0402MPX5R6BB223 vs C0402C223M8PAC7867 |
C1005X5R223MDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, | Darfon Corporation | CC0402MPX5R6BB223 vs C1005X5R223MDBS |