Part Details for CC0402KRX7R9BB683 by YAGEO Corporation
Overview of CC0402KRX7R9BB683 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0992
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB683 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35484 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
90AJ5807
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB683 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
13-CC0402KRX7R9BB683CT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
179836 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 6.3 V, ? 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB683) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC0402KRX7RBB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0402 10% RoHS: Compliant | 88828 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_21823833
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2118 | Americas - 30000 |
|
$0.0031 | Buy Now |
|
Future Electronics | SMD CAP 0402 X7R 0.068UF 50V 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 200000Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
58057332
|
Verical | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2118 | Americas - 30000 |
|
$0.0031 | Buy Now |
DISTI #
CC0402KRX7R9BB683
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
CC0402KRX7R9BB683
|
Avnet Abacus | (Alt: CC0402KRX7R9BB683) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402KRX7R9BB683
CC0402KRX7R9BB683 CAD Models
CC0402KRX7R9BB683 Part Data Attributes
|
CC0402KRX7R9BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB683
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R9BB683
This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1H683K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0402KRX7R9BB683 vs CGA2B3X7R1H683K050BD |
CS0402KPX7R9BB683 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402KRX7R9BB683 vs CS0402KPX7R9BB683 |
GRM155R71H683KE14W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX7R9BB683 vs GRM155R71H683KE14W |
GRT155R71H683KE01J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R9BB683 vs GRT155R71H683KE01J |
SCM05B683KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | CC0402KRX7R9BB683 vs SCM05B683KBNI |
SCM05B683KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | CC0402KRX7R9BB683 vs SCM05B683KBNH |
C1005X7R1H683K050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX7R9BB683 vs C1005X7R1H683K050BB |
MBASU105AB7683KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB683 vs MBASU105AB7683KFCA01 |
GRM155R71H683KE14J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX7R9BB683 vs GRM155R71H683KE14J |
GRM155R71H683KE14D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX7R9BB683 vs GRM155R71H683KE14D |