Part Details for CC0402KRX7R9BB121 by YAGEO Corporation
Overview of CC0402KRX7R9BB121 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1751
|
Newark | Cap, 120Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB121 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11851 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
65R7704
|
Newark | Capacitor, 120Pf, X7R, 50V, 0402, Capacitance:120Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KRX7R9BB121 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0100 | Buy Now |
DISTI #
311-3812-1-ND
|
DigiKey | CAP CER 120PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13249 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB121
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 50 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB121) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC402KRX7R9BB121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 120pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_07125809
|
Arrow Electronics | Cap Ceramic 120pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2206 Container: Cut Strips | Americas - 21143 |
|
$0.0028 / $0.0480 | Buy Now |
|
Future Electronics | 0402 120 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0030 | Buy Now |
DISTI #
61710055
|
Verical | Cap Ceramic 120pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 2206 | Americas - 21143 |
|
$0.0028 / $0.0029 | Buy Now |
|
Bristol Electronics | 9242 |
|
RFQ | ||
|
Quest Components | 7393 |
|
$0.0084 / $0.0420 | Buy Now |
Part Details for CC0402KRX7R9BB121
CC0402KRX7R9BB121 CAD Models
CC0402KRX7R9BB121 Part Data Attributes
|
CC0402KRX7R9BB121
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB121
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 120pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R9BB121
This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07W121KV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R9BB121 vs 500R07W121KV6R |
ERC0402X7R121K50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CC0402KRX7R9BB121 vs ERC0402X7R121K50C |
500R07W121KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R9BB121 vs 500R07W121KV4-RC |
NMC0402X7R121K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0402KRX7R9BB121 vs NMC0402X7R121K50TRPLPF |
04022R121K9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402KRX7R9BB121 vs 04022R121K9BP0D |
ERC0402X7R121K50A | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CC0402KRX7R9BB121 vs ERC0402X7R121K50A |
0402C121K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402KRX7R9BB121 vs 0402C121K500BT |
CC0402KPX7R9BB121 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402KRX7R9BB121 vs CC0402KPX7R9BB121 |
C0402X7R500-121KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | VENKEL LTD | CC0402KRX7R9BB121 vs C0402X7R500-121KNE |
0402C121K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402KRX7R9BB121 vs 0402C121K500ET |