There are no models available for this part yet.
Overview of CC0402KRX7R8BB822 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0402KRX7R8BB822 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ5804
|
Newark | Cap, 0.0082Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB822 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0050 | Buy Now | |
DISTI #
09AK0989
|
Newark | Cap, 0.0082Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9140 |
|
$0.0110 / $0.0180 | Buy Now | |
DISTI #
311-1720-1-ND
|
DigiKey | CAP CER 8200PF 25V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34167 In Stock |
|
$0.0033 / $0.1000 | Buy Now | |
DISTI #
CC0402KRX7R8BB822
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB822) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now | |
DISTI #
603-CC402KRX7R8BB822
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8200pF X7R 0402 10% RoHS: Compliant | 26060 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | 0402 8.2 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.0026 / $0.0030 | Buy Now | ||
DISTI #
61284109
|
Verical | Cap Ceramic 0.0082uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 2116 | Americas - 6904 |
|
$0.0028 / $0.0033 | Buy Now | |
Bristol Electronics | 160000 |
|
RFQ | ||||
Quest Components | 128000 |
|
$0.0046 / $0.0390 | Buy Now | |||
DISTI #
CC0402KRX7R8BB822
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8200pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0031 / $0.0036 | Buy Now |
CAD Models for CC0402KRX7R8BB822 by YAGEO Corporation
Part Data Attributes for CC0402KRX7R8BB822 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Related Parts for CC0402KRX7R8BB822
-
CC0402JRNPO8BN100Fixed Capacitors
-
RC0402FR-072K26LFixed Resistors
-
10114828-10105LFHeaders and Edge Type Connectors
-
B360AM-13-FRectifier Diodes
-
SMCJ30CA-13-FTransient Suppressors
-
PIC24FJ32GA002T-I/MLMicrocontrollers
-
EV1320QISwitching Regulator or Controllers
-
L78L24ACUTRLinear Regulator ICs
-
FMMT560TCSmall Signal Bipolar Transistors