There are no models available for this part yet.
Overview of CC0402KRX7R6BB563 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0402KRX7R6BB563 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK9079
|
Newark | Capacitor, 0.056Uf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R6BB563 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9950 |
|
$0.0160 / $0.0250 | Buy Now | |
DISTI #
76AK4351
|
Newark | Capacitor, 0.056Uf, X7R, 10V, 0402, Capacitance:0.056µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402KRX7R6BB563 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now | |
DISTI #
65R7665
|
Newark | Capacitor, 0.056Uf, X7R, 10V, 0402, Capacitance:0.056µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402KRX7R6BB563 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
311-3797-1-ND
|
DigiKey | CAP CER 0.056UF 10V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56347 In Stock |
|
$0.0047 / $0.1000 | Buy Now | |
DISTI #
CC0402KRX7R6BB563
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R6BB563) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now | |
DISTI #
603-CC402KRX7R6BB563
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.056uF X7R 0402 10% RoHS: Compliant | 97374 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | 0402 56 nF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 30000Reel |
|
$0.0041 / $0.0047 | Buy Now | ||
DISTI #
CC0402KRX7R6BB563
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.056uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0043 / $0.0051 | Buy Now | |
DISTI #
CC0402KRX7R6BB563
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.056 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KRX7R6BB563) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 56nF 10VDC ±10% X7R | 0 |
|
$0.0041 / $0.0053 | RFQ |
CAD Models for CC0402KRX7R6BB563 by YAGEO Corporation
Part Data Attributes for CC0402KRX7R6BB563 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
5% Capacitance Tolerance is on Request
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402KRX7R6BB563
This table gives cross-reference parts and alternative options found for CC0402KRX7R6BB563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R6BB563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C563K8RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402KRX7R6BB563 vs C0402C563K8RACTU |